The Omron G3VM-354J(TR) is a solid state relay with a maximum output current of 120mA and a maximum output voltage of 350V. It features a SPST throw configuration and is packaged in a SOP package type. The relay is designed for surface mount and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum input current of 50mA and a maximum input voltage of 1.3V.
Omron G3VM-354J(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-354J(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.