
Surface mount solid-state relay with SPST-NO/NC configuration, capable of switching AC and DC loads. Features a 120mA maximum output current and a 350V maximum output voltage. Input is DC with a 50mA maximum input current and 1.3V maximum input voltage. Isolation voltage is 2.5kV, and operating temperature ranges from -40°C to 85°C. Packaged in SMD/SMT with gull wing termination for PCB mounting.
Omron G3VM-355F technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 9.66mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
