
Surface mount solid-state relay with SPST-NO/NC configuration, capable of switching 120mA at up to 350V AC/DC. Features DC input with a maximum of 1.3V and 50mA input current, offering 2.5kV isolation. Operates within a temperature range of -40°C to 85°C, with an on-state resistance of 25 Ohms. Packaged in SMD/SMT with gull wing termination for PCB mounting.
Omron G3VM-355FR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
