
AC & DC Output Solid State Relay, featuring DC input and AC output. This surface mountable, 8-pin SOP package offers a 1.5kV isolation voltage. It handles a maximum output voltage of 350V and a load current of 120mA, with a forward current of 10mA and input current of 50mA. Operating temperature range is -40°C to 85°C.
Omron G3VM-355J technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 10mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 9.4mm |
| Load Current | 90mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.