
Surface mount solid-state relay featuring DC input and AC output. This SPST/DPST relay handles up to 120mA at 350V AC output, with a 10mA DC input requirement and a maximum input voltage of 1.3V. It offers 1.5kV isolation and a low on-state resistance of 25 Ohms. The component is RoHS compliant and operates within a -20°C to 85°C temperature range, packaged in an 8-pin SOP.
Omron G3VM-355JR technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 1.9mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-355JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
