AC & DC Output Solid State Relay (SSR) featuring a MOSFET output for 350V, 120mA AC/DC load switching. This surface mount component offers a 2.5kV isolation voltage and a 1ms turn-on delay. Designed with a DC input and gull wing termination, it operates within a -20°C to 85°C temperature range and is UL approved.
Omron G3VM-3F technical specifications.
| Approvals | UL |
| Capacitance | 75pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 25mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 120mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 120mA |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
