
SPST-NO MOSFET relay with 400 VAC maximum output voltage and 120 mA load current. Features a 35 ohm on-state resistance and 0.8 pF capacitance. Operates with DC input current up to 50 mA and a maximum input voltage of 1.3V. Isolation voltage is 2.5 kV. Packaged in a DIP case with through-hole PCB mounting.
Omron G3VM-401A technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole, PCB |
| On-State Resistance | 35R |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
