
AC & DC Output Solid State Relay (SSR) with MOSFET output, featuring a 400V maximum output voltage and 120mA load current rating. This surface mount device offers DC input with a 1.3V maximum input voltage and 50mA input current. Key specifications include 2.5kV isolation voltage, 0.8pF capacitance, and a 1ms turn-on/turn-off delay. The component is RoHS compliant and available in an SMD/SMT package with gull wing termination.
Omron G3VM-401D technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Output Current | 120mA |
| Output Voltage | 320V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 400V |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-401D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
