Solid State Relay 25mA 1.4V DC-IN 0.12A 320V AC/DC-OUT 4-Pin DIP SMD Tube
Checking distributor stock and pricing after the page loads.
Omron G3VM-401DY1 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 320V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.