
Single Pole Single Throw Normally Open (SPST-NO) Solid State Relay (SSR) with AC & DC output. Features a 120mA load current rating and a 400V maximum output voltage. DC input type requires 7.5mA input current and operates up to 1.3V. Offers 2.5kV isolation voltage and a low 0.8pF capacitance. Surface mountable in an SMD/SMT package with Gull Wing termination, measuring 7.12mm L x 4.58mm W x 3.65mm H. RoHS compliant and UL approved.
Omron G3VM-401E technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 400V |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-401E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
