The Omron G3VM-401EY (TR) is a 6-pin DIP solid state relay with a maximum input voltage of 1.3V and a maximum output voltage of 320V. It features a maximum output current of 0.12A and a minimum operating temperature of -20°C, with a maximum operating temperature of 65°C. The relay has a 1 Form A circuit arrangement and is suitable for AC and DC output applications.
Omron G3VM-401EY (TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 320V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.