Omron G3VM-401FR technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 320V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-401FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.