
AC & DC Output Solid State Relay (SSR) with SPST configuration. Features a 400V AC voltage rating and 120mA load current. Operates with DC input, requiring 5mA input current and a maximum input voltage of 1.3V. Offers 1.5kV isolation voltage and a low 0.8pF capacitance. Packaged in a surface-mount SOP with gull wing termination, suitable for RoHS compliant applications.
Omron G3VM-401G technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 120mA |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-401G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
