SPST-NO Solid State Relay (SSR) with a 120mA load current rating and a 400V AC output voltage. Features DC input type with a 7.5mA input current and a 1.3V max input voltage. Surface mountable in a SOP package with gull wing termination, offering a 1ms turn-on delay and 35 Ohms on-state resistance. Operating temperature range from -20°C to 65°C, UL approved and RoHS compliant.
Omron G3VM-401H technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 120mA |
| Depth | 4.4mm |
| Height | 2mm |
| Input Current | 7.5mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Voltage | 400V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 400V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-401H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
