Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-401H(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
