
Surface mount solid-state relay (SSR) with SPST-NO configuration, capable of switching AC and DC loads. Features a 400V maximum output voltage and 120mA maximum output current. Operates with a DC input type requiring 7.5mA input current and a maximum input voltage of 1.3V. Offers 2.5kV isolation voltage and a temperature range of -20°C to 65°C. Packaged in SMD/SMT with gull wing termination, this RoHS compliant component is supplied in a rail/tube.
Omron G3VM-402F technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.65mm |
| Input Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-402F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
