
AC/DC output solid-state relay featuring a DPST-NO configuration and MOSFET switching. This surface-mount component offers a 400V maximum output voltage and 120mA maximum load current. It operates with a DC input type requiring 1mA forward current and 1.3V maximum input voltage, with a 50mA maximum input current. The relay provides 1.5kV isolation voltage and boasts a fast 1ns turn-off delay time. Packaged in a 9.4mm x 4.4mm x 1.9mm SOP case with gull wing termination, it is RoHS compliant and suitable for PCB mounting.
Omron G3VM-402J technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 1mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount, PCB |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-402J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
