
The Omron G3VM-402J(TR) is a solid state relay with a maximum output voltage of 400V and a maximum output current of 120mA. It has a package type of SOP and is designed for surface mount applications. The relay is RoHS compliant and has a maximum input voltage of 1.3V and a maximum input current of 50mA. It is suitable for use in a variety of applications, including those requiring DC input.
Checking distributor stock and pricing after the page loads.
Omron G3VM-402J(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
