
Surface mount solid state relay featuring SPST-NO configuration for AC and DC output. This component offers a 32V maximum output voltage and 2.5A load current capability. It operates with DC input, requiring a maximum input voltage of 1.48V and drawing a maximum input current of 25mA. The relay exhibits an on-state resistance of 150mR and is housed in a compact DIP4 package with gull wing termination.
Sign in to ask questions about the Omron G3VM-41DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41DR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Type | DC |
| Length | 6.4mm |
| Load Current | 2.5A |
| Max Input Current | 25mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
