
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf
Checking distributor stock and pricing after the page loads.
Omron G3VM-41DY technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 2A |
| Max Input Current | 15mA |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
