Relay Ssr 15MA 1.4V Dc-in 2A 40V Ac/dc-out 4-PIN DIP SMD T/r
Checking distributor stock and pricing after the page loads.
Omron G3VM-41DYTR technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.