Surface mount solid-state relay (SSR) featuring SPST-NO configuration and DC input. This relay offers a 40V AC/DC output voltage rating with a maximum load current of 3.5A. Key specifications include a 30mA forward current, 10mA input current, and 2.5kV isolation voltage. The component is housed in a DIP6 package with gull wing termination, suitable for PCB mounting.
Omron G3VM-41ER technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Height | 3.65mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 7.12mm |
| Load Current | 3.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| On-State Resistance | 60mR |
| Output Current | 3.5A |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
