
The Omron G3VM-41ER(TR) is a surface mount solid state relay with a package quantity of 1500 units per reel. It features a load current of 3.5A and is compliant with RoHS regulations. The relay is available in a tape and reel packaging format, suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
Omron G3VM-41ER(TR) technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 3.5A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
