
AC & DC Output Solid State Relay featuring SPST configuration, surface mountable in a 4-pin SOP package with gull wing termination. Delivers 80mA load current at up to 40V output voltage, driven by a 1.3V DC input requiring 30mA forward current and 50mA input current. Offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in tubes of 100 units.
Sign in to ask questions about the Omron G3VM-41GR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41GR3 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
