Solid State Relay 30mA 1.3V DC-IN 0.08A 40V 4-Pin SOP T/R
Omron G3VM-41GR3(TR) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.