
AC/DC output MOSFET relay, SPST-NO configuration, designed for surface mount applications with gull wing termination. Features a 40 VAC maximum output voltage and 250 mA maximum load current. Operates with a DC input type, requiring 50mA input current and a maximum input voltage of 1.3V. Offers 1.5kV isolation voltage and a wide operating temperature range from -20°C to 85°C. Packaged in SOP format, with dimensions of 4.4mm depth, 1.9mm height, and 3.9mm width.
Omron G3VM-41GR4 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 250mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR4 to view detailed technical specifications.
No datasheet is available for this part.
