
Surface mount solid state relay (SSR) with DC input and AC/DC output. Features SPST throw configuration, 300mA load current, and 40V maximum output voltage. Input specifications include a maximum input current of 50mA and a maximum input voltage of 1.3V. Packaged in a 4-pin SOP with gull wing termination, supplied on tape and reel. RoHS compliant.
Omron G3VM-41GR5(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 300mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR5(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
