SPST-NO MOSFET Relay for AC & DC Output, featuring a 40 VAC/120 mA load capacity with 15 ohm on-state resistance. This surface-mount component offers 1.5kV isolation voltage and operates with DC input current up to 50 mA. Packaged in SOP with gull wing termination, it boasts rapid turn-on (0.025µs) and turn-off (0.15ns) delay times. RoHS compliant and lead-free, it operates within a -20°C to 85°C temperature range.
Omron G3VM-41GR6 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.15ns |
| Turn-On Delay Time | 0.025us |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
