
AC & DC Output Solid State Relay with SPST configuration. Features DC input with a maximum voltage of 1.48V and a forward current of 10mA. Offers 1A maximum output current at 40V AC output. Packaged in a 4-pin SOP with gull wing termination for surface mounting. Operates within a temperature range of -40°C to 85°C and boasts an isolation voltage of 1.5kV.
Omron G3VM-41GR8 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 10mA |
| Height | 1.9mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 3.9mm |
| Load Current | 1A |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
