
SPST AC/DC output solid-state relay, surface mountable in a SOP package with gull wing termination. Features a 1A maximum load current and 40V maximum output voltage. Operates with DC input, requiring a maximum input voltage of 1.48V and drawing a maximum input current of 30mA. RoHS compliant and supplied on tape and reel.
Omron G3VM-41GR8(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 1A |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41GR8(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
