
Solid State Relay (SSR) with SPST-NO configuration, featuring DC input and AC/DC output. Delivers a load current of up to 2.5A and a maximum output voltage of 40V. Surface mountable in a compact SOP package (6.3mm L x 4.4mm D x 2mm H) with gull wing termination. Offers 1.5kV isolation voltage and an on-state resistance of 60mR. Operates within a temperature range of -20°C to 65°C.
Omron G3VM-41HR technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 6.3mm |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 60mR |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
