
AC & DC Output MOSFET Relay, SPST-NO configuration, featuring a 40 VAC maximum output voltage and 120 mA maximum output current. This surface mount component offers a 14 ohm on-state resistance and 1.5kV isolation voltage. Input is DC with a 20mA forward current and 30mA maximum input current. Packaged in SSOP with dimensions of 2.04mm (L) x 3.8mm (D) x 1.8mm (H), operating temperature range is -20°C to 85°C.
Omron G3VM-41LR10 technical specifications.
| Package/Case | SSOP |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 1.8mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 120mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 14R |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
