Surface mount solid-state relay featuring SPST configuration. Designed for AC and DC output applications, this component offers a load current capability of 140mA and an on-state resistance of 10 Ohms. Packaged in tape and reel for automated assembly, it utilizes SMD/SMT termination.
Omron G3VM-41LR11-TR05 technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 140mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
