
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 40V maximum output voltage and 80mA maximum output current. Operates with a 5V input voltage and 50mA input current. Surface mountable in an SSOP package with SMD/SMT termination. Offers a low 0.8pF capacitance and operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Omron G3VM-41LR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41LR3 technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SSOP |
| Current Rating | 80mA |
| Depth | 3.5mm |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount, PCB |
| Output Current | 80mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
