
The Omron G3VM-41LR3(TR05) is a solid state relay with a SPST throw configuration and 80mA load current. It is packaged in a SSOP case and is designed for surface mount applications. The relay is available in quantities of 500 and is packaged on a tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Omron G3VM-41LR3(TR05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41LR3(TR05) technical specifications.
| Package/Case | SSOP |
| Load Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR3(TR05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
