
Solid State Relay (SSR) featuring DC input and AC output. This surface mount device offers a 30mA forward current and a 1.3V DC input voltage. It handles a 250mA load current with a 40V AC output voltage. The relay is housed in a 4-pin SSOP package with SMD/SMT termination, measuring 2.04mm x 3.5mm x 1.8mm. Operating temperature range is -20°C to 85°C, with an isolation voltage of 1.5kV.
Sign in to ask questions about the Omron G3VM-41LR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41LR4 technical specifications.
| Package/Case | SSOP |
| Depth | 3.5mm |
| Forward Current | 30mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.14ns |
| Turn-On Delay Time | 0.12us |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
