
The G3VM-41LR4(TR05) is a solid state relay with a maximum load current of 250mA and a maximum output voltage of 32V. It features a surface mount package type and is RoHS compliant. The relay is suitable for use in applications with a maximum input voltage of 1.3V and a maximum input current of 30mA. It has an on-state resistance of 3 ohms and is available in a tape and reel packaging configuration.
Sign in to ask questions about the Omron G3VM-41LR4(TR05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-41LR4(TR05) technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 250mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 250mA |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| On-State Resistance | 3R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR4(TR05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
