
Surface mount solid state relay featuring DC input and AC output. Operates with a 1.3V DC input voltage and 30mA input current, switching up to 40V AC at 300mA load current. Offers 1.5kV isolation voltage and a compact SSOP package measuring 2.04mm x 3.5mm x 1.8mm. Operating temperature range is -20°C to 85°C.
Omron G3VM-41LR5 technical specifications.
| Package/Case | SSOP |
| Depth | 3.5mm |
| Forward Current | 30mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount, PCB |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
