
Surface mount solid-state relay with DC input and AC output. Features a 50mA forward current, 1.3V DC input voltage, and 300mA AC output current up to 40V. Offers 1.5kV isolation voltage and operates within a -20°C to 85°C temperature range. Packaged in SSOP for tape and reel distribution.
Omron G3VM-41LR5(TR05) technical specifications.
| Package/Case | SSOP |
| Forward Current | 50mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 0.008818oz |
| Width | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR5(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
