
Solid State Relay (SSR) with DC input and AC output, featuring a 30mA forward current and 1.3V DC input voltage. This surface-mount component offers a 120mA load current and 40V AC output voltage. It boasts a 0.8pF capacitance, 1.5kV isolation voltage, and operates within a -20°C to 85°C temperature range. The relay is RoHS compliant and comes in a 4-pin SSOP package on tape and reel.
Omron G3VM-41LR6 technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SSOP |
| Current Rating | 120mA |
| Depth | 3.5mm |
| Forward Current | 30mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Output Current | 120mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.12ns |
| Turn-On Delay Time | 0.05us |
| Voltage Rating (AC) | 40V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
