
Solid State Relay (SSR) with SPST-NO configuration, designed for AC & DC output applications. Features a 120mA load current capability and a 0-40VDC output voltage range. Input is DC with a 50mA current requirement and a maximum input voltage of 1.3V. Offers 1.5kV isolation voltage and operates within a temperature range of -20°C to 85°C. Packaged in SSOP for surface mount applications, supplied on tape and reel.
Omron G3VM-41LR6(TR05) technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41LR6(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
