
The Omron G3VM-41PR10(TR) is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 1.3V and a maximum output voltage of 32V. The relay is designed for surface mount applications and is available in a tape and reel packaging with 1500 units per package. It is RoHS compliant and has a maximum load current of 120mA.
Omron G3VM-41PR10(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 500V |
| Load Current | 120mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
