
SPST-NO Solid State Relay (SSR) for AC & DC output, featuring a 100mA load current capacity and a 0-32VDC output voltage range. This surface-mount device operates with a DC input voltage up to 1.3V and a forward current of 7.5mA, with a maximum input current of 20mA. It offers 500V isolation voltage and is RoHS compliant, packaged in tape and reel for 500 units. Operating temperature range is -40°C to 85°C.
Omron G3VM-41PR12(TR05) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-41PR12(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
