Omron G3VM-41QR10 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-41QR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.