Solid State Relay 1.4V AC/DC-IN 4-Pin VSON T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-41QR10 (TR05) technical specifications.
| Maximum Input Voltage | 1.4V |
| Input Type | AC|DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.