The Omron G3VM-41UR11 is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 40V. It can handle a maximum input current of 20mA and a maximum output current of 0.14A. The relay has a maximum turn-off time of 0.2ms and a circuit arrangement of 1 Form A. It operates within a temperature range of -40°C to 85°C and is available in a 4-pin VSON package.
Checking distributor stock and pricing after the page loads.
Omron G3VM-41UR11 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.14A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.