Solid State Relay 20mA 32V DC-IN 0.1A 40V DC-OUT 4-Pin VSON Cut Tape
Omron G3VM-41UR12 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.