The Omron G3VM-41UR12(TR05) is a 4-pin VSON solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 40V. It features a maximum input current of 30mA and a maximum output current of 0.1mA. The relay has a 1 Form A circuit arrangement and operates over a temperature range of -40 to 110°C. It is designed for use in DC input applications and has a VSON package.
Omron G3VM-41UR12(TR05) technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON |
No datasheet is available for this part.