The Omron G3VM-4N is a 6-pin DIP solid state relay with a maximum input voltage of 1.7V and an I/O isolation voltage of 2500V. It can handle a maximum output voltage of 400V and a maximum output current of 0.15A. The relay has a maximum turn-off time of 1μs and a maximum turn-on time of 1μs. It operates within a temperature range of -20°C to 85°C and is suitable for use in AC and DC applications.
Checking distributor stock and pricing after the page loads.
Omron G3VM-4N technical specifications.
| Maximum Input Voltage | 1.7V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.