
AC/DC output solid-state relay featuring DC input and SPST configuration. Offers a 300mA maximum load current and 40V maximum output voltage. Input specifications include a 1.3V maximum input voltage and 20mA maximum input current. This surface mount device operates within a -40°C to 85°C temperature range and provides 500V isolation. Packaged in tape and reel for automated assembly.
Omron G3VM-51PR(TR05) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-51PR(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
